2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 40mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 40mOhm (Typ)
ACP Series

ACP3225-501-2P-T000

DigiKey Part Number
445-172408-2-ND - Tape & Reel (TR)
445-172408-1-ND - Cut Tape (CT)
445-172408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACP3225-501-2P-T000
Description
CMC 2A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms 2A DCR 40mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ACP3225-501-2P-T000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
40mOhm (Typ)
Series
Voltage Rating - DC
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
500 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1014,34900 Kč143,49 Kč
2513,28080 Kč332,02 Kč
5012,52160 Kč626,08 Kč
10011,80630 Kč1 180,63 Kč
25010,92244 Kč2 730,61 Kč
50010,29886 Kč5 149,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,61668 Kč9 616,68 Kč
2 0009,06850 Kč18 137,00 Kč
3 0008,76279 Kč26 288,37 Kč
5 0008,39255 Kč41 962,75 Kč
7 0008,15754 Kč57 102,78 Kč
10 0007,91579 Kč79 157,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč