
Category | Kit Type Common Mode Chokes for Signal Lines |
Manufacturer TDK | Quantity 170 Pieces (17 Values - 10 Each) |
Packaging Book | Mounting Type Surface Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 933,84000 Kč | 2 933,84 Kč |
| 10 | 2 547,41400 Kč | 25 474,14 Kč |
| Unit Price without VAT: | 2 933,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 549,94640 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ACT45B-510-2P-TL003 | CMC 51UH 200MA 2LN 2.8KOHM SMD | 10 |
| ACM2012-900-2P-T002 | CMC 400MA 2LN 90 OHM SMD | 10 |
| ACT45B-101-2P-TL003 | CMC 100UH 150MA 2LN 5.8KOHM SMD | 10 |
| ACM2012-900-2P-T001 | CMC 400MA 2LN 90 OHM SMD | 10 |


