1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1057GT/3J

DigiKey Part Number
568-TJA1057GT/3JTR-ND - Tape & Reel (TR)
568-TJA1057GT/3JCT-ND - Cut Tape (CT)
568-TJA1057GT/3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1057GT/3J
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1057GT/3J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
300 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,51000 Kč145,10 Kč
2513,08600 Kč327,15 Kč
10011,51530 Kč1 151,53 Kč
25010,76440 Kč2 691,10 Kč
50010,31296 Kč5 156,48 Kč
1 0009,99799 Kč9 997,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,73341 Kč24 333,52 Kč
5 0009,49215 Kč47 460,75 Kč
7 5009,37130 Kč70 284,75 Kč
12 5009,23741 Kč115 467,62 Kč
17 5009,15912 Kč160 284,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč