
AVRH10C270KT150NA8 | |
|---|---|
DigiKey Part Number | 445-175255-2-ND - Tape & Reel (TR) 445-175255-1-ND - Cut Tape (CT) 445-175255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C270KT150NA8 |
Description | VARISTOR 27V 2A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 2 A |
Manufacturer TDK | Energy 0.02J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Maximum DC Volts 19 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 27 V | Base Product Number |
Varistor Voltage (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 25 | 1,41000 Kč | 35,25 Kč |
| 100 | 1,18670 Kč | 118,67 Kč |
| 250 | 1,08032 Kč | 270,08 Kč |
| 500 | 1,01524 Kč | 507,62 Kč |
| 1 000 | 0,96227 Kč | 962,27 Kč |
| 2 500 | 0,90596 Kč | 2 264,90 Kč |
| 5 000 | 0,87214 Kč | 4 360,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81241 Kč | 8 124,10 Kč |
| 20 000 | 0,79033 Kč | 15 806,60 Kč |
| 30 000 | 0,77928 Kč | 23 378,40 Kč |
| 50 000 | 0,76703 Kč | 38 351,50 Kč |
| 70 000 | 0,75987 Kč | 53 190,90 Kč |
| 100 000 | 0,75299 Kč | 75 299,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |
















