
ACT1210L-101-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210L-101-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210L-101-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210L-101-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210L-101-2P-TL00 |
Description | CMC 100UH 150MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210L-101-2P-TL00 Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Features A2B |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Height (Max) 0.098" (2.50mm) |
Current Rating (Max) 150mA | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,10520 Kč | 627,63 Kč |
| 50 | 23,66900 Kč | 1 183,45 Kč |
| 100 | 22,31460 Kč | 2 231,46 Kč |
| 250 | 20,64524 Kč | 5 161,31 Kč |
| 500 | 19,46724 Kč | 9 733,62 Kč |
| 1 000 | 19,27511 Kč | 19 275,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,74773 Kč | 94 486,38 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |
















