
MLZ2012M3R3ATD69 | |
|---|---|
DigiKey Part Number | 445-180843-2-ND - Tape & Reel (TR) 445-180843-1-ND - Cut Tape (CT) 445-180843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M3R3ATD69 |
Description | FIXED IND 3.3UH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 500 mA 200mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M3R3ATD69 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 250 | 4,15676 Kč | 1 039,19 Kč |
| 500 | 3,91906 Kč | 1 959,53 Kč |
| 1 000 | 3,69523 Kč | 3 695,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,38457 Kč | 6 769,14 Kč |
| 4 000 | 3,19143 Kč | 12 765,72 Kč |
| 6 000 | 3,08373 Kč | 18 502,38 Kč |
| 10 000 | 2,95329 Kč | 29 532,90 Kč |
| 14 000 | 2,87047 Kč | 40 186,58 Kč |
| 20 000 | 2,78528 Kč | 55 705,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


