CGA2B2C0G1H120J050BA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


TDK
In Stock: 5 454
Unit Price: 3,15000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 96 483
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 18 676
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 139 966
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 11 721
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 17 227
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4 258
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 133 467
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 220
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 25 974
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 16 041
Unit Price: 3,78000 Kč
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G1H120J050BA

DigiKey Part Number
445-5585-2-ND - Tape & Reel (TR)
445-5585-1-ND - Cut Tape (CT)
445-5585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H120J050BA
Description
CAP CER 12PF 50V C0G 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H120J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,72660 Kč36,33 Kč
1000,62570 Kč62,57 Kč
5000,45566 Kč227,83 Kč
1 0000,40358 Kč403,58 Kč
2 5000,34874 Kč871,85 Kč
5 0000,31573 Kč1 578,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28039 Kč2 803,90 Kč
20 0000,25876 Kč5 175,20 Kč
30 0000,24794 Kč7 438,20 Kč
50 0000,23594 Kč11 797,00 Kč
70 0000,22894 Kč16 025,80 Kč
100 0000,22219 Kč22 219,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč