12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A120J4T2A

DigiKey Part Number
478-KAM05ACG1H120JHTR-ND - Tape & Reel (TR)
478-KAM05ACG1H120JHCT-ND - Cut Tape (CT)
478-KAM05ACG1H120JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A120J4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A120J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02060 Kč51,03 Kč
1000,88190 Kč88,19 Kč
5000,65430 Kč327,15 Kč
1 0000,58437 Kč584,37 Kč
2 5000,51059 Kč1 276,47 Kč
5 0000,46620 Kč2 331,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31684 Kč3 168,40 Kč
20 0000,29300 Kč5 860,00 Kč
30 0000,28106 Kč8 431,80 Kč
50 0000,26783 Kč13 391,50 Kč
70 0000,26011 Kč18 207,70 Kč
100 0000,25268 Kč25 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč