12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H120FA16J

DigiKey Part Number
490-16459-2-ND - Tape & Reel (TR)
490-16459-1-ND - Cut Tape (CT)
490-16459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H120FA16J
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H120FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
500,77700 Kč38,85 Kč
1000,66980 Kč66,98 Kč
5000,48926 Kč244,63 Kč
1 0000,43403 Kč434,03 Kč
2 5000,37586 Kč939,65 Kč
5 0000,34084 Kč1 704,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,25602 Kč12 801,00 Kč
100 0000,24143 Kč24 143,00 Kč
150 0000,23412 Kč35 118,00 Kč
250 0000,22603 Kč56 507,50 Kč
350 0000,22129 Kč77 451,50 Kč
500 0000,21674 Kč108 370,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč