
AC0402FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN120TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN120CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,13380 Kč | 56,69 Kč |
| 100 | 0,98270 Kč | 98,27 Kč |
| 500 | 0,73242 Kč | 366,21 Kč |
| 1 000 | 0,65556 Kč | 655,56 Kč |
| 2 500 | 0,57450 Kč | 1 436,25 Kč |
| 5 000 | 0,52575 Kč | 2 628,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46257 Kč | 4 625,70 Kč |
| 20 000 | 0,43118 Kč | 8 623,60 Kč |
| 30 000 | 0,41547 Kč | 12 464,10 Kč |
| 50 000 | 0,39807 Kč | 19 903,50 Kč |
| 70 000 | 0,38789 Kč | 27 152,30 Kč |
| 100 000 | 0,37811 Kč | 37 811,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

