10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

CGA3E2C0G1H103J080AA

DigiKey Part Number
445-6916-2-ND - Tape & Reel (TR)
445-6916-1-ND - Cut Tape (CT)
445-6916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H103J080AA
Description
CAP CER 10000PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H103J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,54900 Kč35,49 Kč
502,57020 Kč128,51 Kč
1002,26990 Kč226,99 Kč
5001,76762 Kč883,81 Kč
1 0001,61265 Kč1 612,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,34099 Kč5 363,96 Kč
8 0001,25726 Kč10 058,08 Kč
12 0001,21533 Kč14 583,96 Kč
20 0001,16886 Kč23 377,20 Kč
28 0001,14171 Kč31 967,88 Kč
40 0001,11558 Kč44 623,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč