P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3098L-7

DigiKey Part Number
DMP3098LDITR-ND - Tape & Reel (TR)
DMP3098LDICT-ND - Cut Tape (CT)
DMP3098LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3098L-7
Description
MOSFET P-CH 30V 3.8A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3098L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
336 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.08W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3407_R1_00001Panjit International Inc.4 1183757-PJA3407_R1_00001CT-ND0,36000 KčSimilar
RRR030P03TLRohm Semiconductor5 542RRR030P03TLCT-ND0,68000 KčSimilar
SI2307CDS-T1-E3Vishay Siliconix14 872SI2307CDS-T1-E3CT-ND0,72000 KčSimilar
SI2307CDS-T1-GE3Vishay Siliconix77 213SI2307CDS-T1-GE3CT-ND0,61000 KčSimilar
STR2P3LLH6STMicroelectronics11 803497-15520-1-ND0,56000 KčSimilar
In-Stock: 10 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,74000 Kč67,40 Kč
1004,27940 Kč427,94 Kč
5003,20766 Kč1 603,83 Kč
1 0002,86182 Kč2 861,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42149 Kč7 264,47 Kč
6 0002,19944 Kč13 196,64 Kč
9 0002,08622 Kč18 775,98 Kč
15 0001,95902 Kč29 385,30 Kč
21 0001,88366 Kč39 556,86 Kč
30 0001,81041 Kč54 312,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč