P-Channel 30 V 3A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRR030P03TL

DigiKey Part Number
RRR030P03TLTR-ND - Tape & Reel (TR)
RRR030P03TLCT-ND - Cut Tape (CT)
RRR030P03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRR030P03TL
Description
MOSFET P-CH 30V 3A TSMT3
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 1W (Ta) Surface Mount TSMT3
EDA/CAD Models
RRR030P03TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ5E035ATTCLRohm Semiconductor42 637RQ5E035ATTCLCT-ND12,10000 KčMFR Recommended
RQ5E030RPTLRohm Semiconductor1 506RQ5E030RPTLCT-ND18,98000 KčSimilar
PJA3405-AU_R1_000A1Panjit International Inc.56 7513757-PJA3405-AU_R1_000A1CT-ND6,88000 KčSimilar
PMV35EPERNexperia USA Inc.01727-PMV35EPERCT-ND13,56000 KčSimilar
AO3421EAlpha & Omega Semiconductor Inc.872 136785-1459-1-ND10,22000 KčSimilar
In-Stock: 5 540
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1011,92900 Kč119,29 Kč
1007,73530 Kč773,53 Kč
5005,92464 Kč2 962,32 Kč
1 0005,34109 Kč5 341,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,59919 Kč13 797,57 Kč
6 0004,22560 Kč25 353,60 Kč
9 0004,03521 Kč36 316,89 Kč
15 0003,82133 Kč57 319,95 Kč
21 0003,69468 Kč77 588,28 Kč
30 0003,57159 Kč107 147,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč