P-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5E035ATTCL

DigiKey Part Number
RQ5E035ATTCLTR-ND - Tape & Reel (TR)
RQ5E035ATTCLCT-ND - Cut Tape (CT)
RQ5E035ATTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5E035ATTCL
Description
MOSFET P-CH 30V 3.5A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5E035ATTCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 15 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
107,44500 Kč74,45 Kč
1004,73840 Kč473,84 Kč
5003,56546 Kč1 782,73 Kč
1 0003,18672 Kč3 186,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,70482 Kč8 114,46 Kč
6 0002,46192 Kč14 771,52 Kč
9 0002,33811 Kč21 042,99 Kč
15 0002,19893 Kč32 983,95 Kč
21 0002,11653 Kč44 447,13 Kč
30 0002,03641 Kč61 092,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč