
2N4403 | |
|---|---|
DigiKey Part Number | 4878-2N4403CT-ND - Cut Tape (CT) 4878-2N4403TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4403 |
Description | TRANS PNP 40V 0.6A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4403 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4403ZL1 | Rochester Electronics, LLC | 12 000 | 2156-2N4403ZL1-ND | 0,83992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 0,96254 Kč | 481,27 Kč |
| 1 000 | 0,84412 Kč | 844,12 Kč |
| 2 000 | 0,74396 Kč | 1 487,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65929 Kč | 2 637,16 Kč |
| 8 000 | 0,58792 Kč | 4 703,36 Kč |
| 12 000 | 0,55148 Kč | 6 617,76 Kč |
| 20 000 | 0,51048 Kč | 10 209,60 Kč |
| 28 000 | 0,48619 Kč | 13 613,32 Kč |
| 40 000 | 0,46255 Kč | 18 502,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









