P-Channel 30 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5E030RPTL

DigiKey Part Number
RQ5E030RPTLTR-ND - Tape & Reel (TR)
RQ5E030RPTLCT-ND - Cut Tape (CT)
RQ5E030RPTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5E030RPTL
Description
MOSFET P-CH 30V 3A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,88500 Kč118,85 Kč
1007,69580 Kč769,58 Kč
5005,89246 Kč2 946,23 Kč
1 0005,31081 Kč5 310,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,57161 Kč13 714,83 Kč
6 0004,19925 Kč25 195,50 Kč
9 0004,00954 Kč36 085,86 Kč
15 0003,79638 Kč56 945,70 Kč
21 0003,67017 Kč77 073,57 Kč
30 0003,54750 Kč106 425,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč