PMV35EPER is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 38 710
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 193
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,19751 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 27 873
Unit Price: 13,23000 Kč
Datasheet

Similar


YAGEO XSEMI
In Stock: 840
Unit Price: 6,93000 Kč
Datasheet
P-Channel 30 V 5.3A (Ta) 480mW (Ta), 1.2W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV35EPER

DigiKey Part Number
1727-2729-2-ND - Tape & Reel (TR)
1727-2729-1-ND - Cut Tape (CT)
1727-2729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV35EPER
Description
MOSFET P-CH 30V 5.3A TO236AB
Customer Reference
Detailed Description
P-Channel 30 V 5.3A (Ta) 480mW (Ta), 1.2W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
793 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta), 1.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,48300 Kč84,83 Kč
1005,41960 Kč541,96 Kč
5004,09712 Kč2 048,56 Kč
1 0003,67003 Kč3 670,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,12667 Kč9 380,01 Kč
6 0002,85286 Kč17 117,16 Kč
9 0002,71329 Kč24 419,61 Kč
15 0002,55642 Kč38 346,30 Kč
21 0002,46355 Kč51 734,55 Kč
30 0002,37326 Kč71 197,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč