P-Channel 30 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN352AP

DigiKey Part Number
FDN352APTR-ND - Tape & Reel (TR)
FDN352APCT-ND - Cut Tape (CT)
FDN352APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN352AP
Description
MOSFET P-CH 30V 1.3A SUPERSOT3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN352AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4.5 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
180mOhm @ 1.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTF5P03T3Gonsemi1 507NTF5P03T3GOSCT-ND1,02000 KčSimilar
AO3409Alpha & Omega Semiconductor Inc.673785-1007-1-ND0,40000 KčSimilar
IRLML9303TRPBFInfineon Technologies1 076IRLML9303TRPBFCT-ND0,42000 KčSimilar
PJA3409-AU_R1_000A1Panjit International Inc.1 3473757-PJA3409-AU_R1_000A1CT-ND0,25000 KčSimilar
SI2303CDS-T1-E3Vishay Siliconix7 014SI2303CDS-T1-E3CT-ND0,70000 KčSimilar
In-Stock: 34 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,86900 Kč98,69 Kč
1006,34140 Kč634,14 Kč
5004,81988 Kč2 409,94 Kč
1 0004,32916 Kč4 329,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46292 Kč10 388,76 Kč
6 0003,16916 Kč19 014,96 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč