P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3409

DigiKey Part Number
785-1007-2-ND - Tape & Reel (TR)
785-1007-1-ND - Cut Tape (CT)
785-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3409
Description
MOSFET P-CH 30V 2.6A SOT23-3L
Customer Reference
Detailed Description
P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
130mOhm @ 2.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSS21319CAlpha & Omega Semiconductor Inc.5 204785-AOSS21319CCT-ND9,87000 KčSimilar
BSS314PEH6327XTSA1Infineon Technologies42 056BSS314PEH6327XTSA1CT-ND9,66000 KčSimilar
BSS315PH6327XTSA1Infineon Technologies11 407BSS315PH6327XTSA1CT-ND10,92000 KčSimilar
DMP3160L-7Diodes Incorporated8 808DMP3160LDICT-ND12,81000 KčSimilar
FDN352APonsemi34 080FDN352APCT-ND15,96000 KčSimilar
In-Stock: 673
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,08900 Kč60,89 Kč
1003,84680 Kč384,68 Kč
5002,87462 Kč1 437,31 Kč
1 0002,56008 Kč2 560,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15957 Kč6 478,71 Kč
6 0001,95757 Kč11 745,42 Kč
9 0001,85461 Kč16 691,49 Kč
15 0001,73887 Kč26 083,05 Kč
21 0001,67031 Kč35 076,51 Kč
30 0001,60366 Kč48 109,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč