
DMP3160L-7 | |
|---|---|
DigiKey Part Number | DMP3160LDITR-ND - Tape & Reel (TR) DMP3160LDICT-ND - Cut Tape (CT) DMP3160LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3160L-7 |
Description | MOSFET P-CH 30V 2.7A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 1.08W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3160L-7 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 227 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.08W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 122mOhm @ 2.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3403 | Alpha & Omega Semiconductor Inc. | 117 526 | 785-1003-1-ND | 0,38000 Kč | Similar |
| AO3409 | Alpha & Omega Semiconductor Inc. | 15 593 | 785-1007-1-ND | 0,40000 Kč | Similar |
| BSS314PEH6327XTSA1 | Infineon Technologies | 38 793 | BSS314PEH6327XTSA1CT-ND | 0,39000 Kč | Similar |
| BSS315PH6327XTSA1 | Infineon Technologies | 2 401 | BSS315PH6327XTSA1CT-ND | 0,45000 Kč | Similar |
| IRLML5203TRPBF | Infineon Technologies | 4 093 | IRLML5203TRPBFCT-ND | 0,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 100 | 5,02200 Kč | 502,20 Kč |
| 500 | 3,78736 Kč | 1 893,68 Kč |
| 1 000 | 3,38860 Kč | 3 388,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88098 Kč | 8 642,94 Kč |
| 6 000 | 2,62519 Kč | 15 751,14 Kč |
| 9 000 | 2,49483 Kč | 22 453,47 Kč |
| 15 000 | 2,34827 Kč | 35 224,05 Kč |
| 21 000 | 2,26149 Kč | 47 491,29 Kč |
| 30 000 | 2,17715 Kč | 65 314,50 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |



