
IRLML5203TRPBF | |
|---|---|
DigiKey Part Number | IRLML5203TRPBFTR-ND - Tape & Reel (TR) IRLML5203TRPBFCT-ND - Cut Tape (CT) IRLML5203TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML5203TRPBF |
Description | MOSFET P-CH 30V 3A MICRO3/SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML5203TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 98mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3421E | Alpha & Omega Semiconductor Inc. | 872 136 | 785-1459-1-ND | 10,22000 Kč | Similar |
| DMG2307L-7 | Diodes Incorporated | 5 931 | DMG2307L-7DICT-ND | 9,38000 Kč | Similar |
| DMP3160L-7 | Diodes Incorporated | 8 808 | DMP3160LDICT-ND | 12,72000 Kč | Similar |
| FDN360P | onsemi | 31 919 | FDN360PCT-ND | 14,39000 Kč | Similar |
| MMFTP3401 | Diotec Semiconductor | 36 714 | 4878-MMFTP3401CT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 100 | 4,70290 Kč | 470,29 Kč |
| 500 | 3,52000 Kč | 1 760,00 Kč |
| 1 000 | 3,13771 Kč | 3 137,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65073 Kč | 7 952,19 Kč |
| 6 000 | 2,40523 Kč | 14 431,38 Kč |
| 9 000 | 2,28006 Kč | 20 520,54 Kč |
| 15 000 | 2,13936 Kč | 32 090,40 Kč |
| 21 000 | 2,05601 Kč | 43 176,21 Kč |
| 30 000 | 1,97500 Kč | 59 250,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |









