P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3403

DigiKey Part Number
785-1003-2-ND - Tape & Reel (TR)
785-1003-1-ND - Cut Tape (CT)
785-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3403
Description
MOSFET P-CH 30V 2.6A SOT23-3L
Customer Reference
Detailed Description
P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
115mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.2 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 912
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,64800 Kč56,48 Kč
1003,56340 Kč356,34 Kč
5002,65582 Kč1 327,91 Kč
1 0002,36207 Kč2 362,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98823 Kč5 964,69 Kč
6 0001,79970 Kč10 798,20 Kč
9 0001,70354 Kč15 331,86 Kč
15 0001,59547 Kč23 932,05 Kč
21 0001,53144 Kč32 160,24 Kč
30 0001,46920 Kč44 076,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč