
AO3422 | |
|---|---|
DigiKey Part Number | 785-1015-2-ND - Tape & Reel (TR) 785-1015-1-ND - Cut Tape (CT) 785-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3422 |
Description | MOSFET N-CH 55V 2.1A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 2.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AO3422 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 2.1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 100 | 5,04910 Kč | 504,91 Kč |
| 500 | 3,80738 Kč | 1 903,69 Kč |
| 1 000 | 3,40675 Kč | 3 406,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89690 Kč | 8 690,70 Kč |
| 6 000 | 2,63996 Kč | 15 839,76 Kč |
| 9 000 | 2,50899 Kč | 22 580,91 Kč |
| 15 000 | 2,36179 Kč | 35 426,85 Kč |
| 21 000 | 2,27460 Kč | 47 766,60 Kč |
| 30 000 | 2,18988 Kč | 65 696,40 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |










