DMP3099L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 207
Unit Price: 0,48000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 56 967
Unit Price: 0,28000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 118
Unit Price: 0,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3099L-7

DigiKey Part Number
DMP3099L-7DITR-ND - Tape & Reel (TR)
DMP3099L-7DICT-ND - Cut Tape (CT)
DMP3099L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3099L-7
Description
MOSFET P-CH 30V 3.8A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3099L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V
FET Type
Power Dissipation (Max)
1.08W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 3.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLML9301TRPBFInfineon Technologies207IRLML9301TRPBFCT-ND0,48000 KčSimilar
PJA3405-AU_R1_000A1Panjit International Inc.56 9673757-PJA3405-AU_R1_000A1CT-ND0,28000 KčSimilar
PJA3407_R1_00001Panjit International Inc.4 1183757-PJA3407_R1_00001CT-ND0,41000 KčSimilar
PMV35EPERNexperia USA Inc.01727-2729-1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,30500 Kč43,05 Kč
1002,69400 Kč269,40 Kč
5001,98978 Kč994,89 Kč
1 0001,76194 Kč1 761,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47168 Kč4 415,04 Kč
6 0001,32511 Kč7 950,66 Kč
9 0001,25041 Kč11 253,69 Kč
15 0001,16637 Kč17 495,55 Kč
21 0001,11657 Kč23 447,97 Kč
30 0001,06817 Kč32 045,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč