
PJA3407_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3407_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3407_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3407_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3407_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 528 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 3.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88750 Kč | 388,75 Kč |
| 500 | 2,90684 Kč | 1 453,42 Kč |
| 1 000 | 2,58921 Kč | 2 589,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18531 Kč | 6 555,93 Kč |
| 6 000 | 1,98159 Kč | 11 889,54 Kč |
| 9 000 | 1,87774 Kč | 16 899,66 Kč |
| 15 000 | 1,76098 Kč | 26 414,70 Kč |
| 21 000 | 1,69182 Kč | 35 528,22 Kč |
| 30 000 | 1,62459 Kč | 48 737,70 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


