P-Channel 30 V 3.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML9301TRPBF

DigiKey Part Number
IRLML9301TRPBFTR-ND - Tape & Reel (TR)
IRLML9301TRPBFCT-ND - Cut Tape (CT)
IRLML9301TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML9301TRPBF
Description
MOSFET P-CH 30V 3.6A SOT23
Customer Reference
Detailed Description
P-Channel 30 V 3.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML9301TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 10µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
388 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
64mOhm @ 3.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3402Alpha & Omega Semiconductor Inc.39 273785-1002-1-ND10,92000 KčSimilar
AO3406Alpha & Omega Semiconductor Inc.14 186785-1005-1-ND10,29000 KčSimilar
AO3418Alpha & Omega Semiconductor Inc.6 900785-1012-1-ND10,92000 KčSimilar
AO3424Alpha & Omega Semiconductor Inc.60 003785-1017-1-ND10,92000 KčSimilar
DMP3056LSD-13Diodes Incorporated5 609DMP3056LSD-13DICT-ND24,57000 KčSimilar
In-Stock: 207
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,63850 Kč463,85 Kč
5003,46928 Kč1 734,64 Kč
1 0003,09112 Kč3 091,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60991 Kč7 829,73 Kč
6 0002,36721 Kč14 203,26 Kč
9 0002,24347 Kč20 191,23 Kč
15 0002,10442 Kč31 566,30 Kč
21 0002,02204 Kč42 462,84 Kč
30 0001,94196 Kč58 258,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč