N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3424

DigiKey Part Number
785-1017-2-ND - Tape & Reel (TR)
785-1017-1-ND - Cut Tape (CT)
785-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3424
Description
MOSFET N-CH 30V 3.8A SOT23-3L
Customer Reference
Detailed Description
N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 15 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3418Alpha & Omega Semiconductor Inc.42 900785-1012-1-ND10,92000 KčDirect
AOSS32338CAlpha & Omega Semiconductor Inc.37 856785-AOSS32338CCT-ND9,45000 KčSimilar
DMG3402L-7Diodes Incorporated415 689DMG3402L-7DICT-ND10,71000 KčSimilar
DMG3418L-7Diodes Incorporated857DMG3418L-7DICT-ND9,87000 KčSimilar
IRLML2803TRPBFInfineon Technologies205 547IRLML2803PBFCT-ND10,50000 KčSimilar
In-Stock: 60 003
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,76100 Kč67,61 Kč
1004,28990 Kč428,99 Kč
5003,21606 Kč1 608,03 Kč
1 0002,86938 Kč2 869,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,26925 Kč6 807,75 Kč
6 0002,06127 Kč12 367,62 Kč
9 0001,95526 Kč17 597,34 Kč
15 0001,83608 Kč27 541,20 Kč
21 0001,79638 Kč37 723,98 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč