
AO4485 | |
|---|---|
DigiKey Part Number | 785-1551-2-ND - Tape & Reel (TR) 785-1551-1-ND - Cut Tape (CT) 785-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4485 |
Description | MOSFET P-CH 40V 10A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4485 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 100 | 13,80630 Kč | 1 380,63 Kč |
| 500 | 10,81734 Kč | 5 408,67 Kč |
| 1 000 | 9,85548 Kč | 9 855,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,77180 Kč | 23 315,40 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |










