
SN65C3232EPWR | |
|---|---|
DigiKey Part Number | 296-21002-2-ND - Tape & Reel (TR) 296-21002-1-ND - Cut Tape (CT) 296-21002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3232EPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232EPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 25 | 32,35360 Kč | 808,84 Kč |
| 100 | 28,92890 Kč | 2 892,89 Kč |
| 250 | 27,29740 Kč | 6 824,35 Kč |
| 500 | 26,47260 Kč | 13 236,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,83801 Kč | 49 676,02 Kč |
| 4 000 | 24,28975 Kč | 97 159,00 Kč |
| 6 000 | 24,01513 Kč | 144 090,78 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |











