Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN61D8L-7 | |
|---|---|
DigiKey Part Number | DMN61D8L-7DITR-ND - Tape & Reel (TR) DMN61D8L-7DICT-ND - Cut Tape (CT) DMN61D8L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D8L-7 |
Description | MOSFET N-CH 60V 470MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN61D8L-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 12.9 pF @ 12 V |
FET Type | Power Dissipation (Max) 390mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 3V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 150mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8L-13 | Diodes Incorporated | 0 | DMN61D8L-13DITR-ND | 0,12059 Kč | Parametric Equivalent |
| DMN61D8LQ-13 | Diodes Incorporated | 196 | DMN61D8LQ-13DICT-ND | 0,75000 Kč | Parametric Equivalent |
| DMN61D8LQ-7 | Diodes Incorporated | 0 | DMN61D8LQ-7DICT-ND | 0,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,88600 Kč | 98,86 Kč |
| 100 | 6,36090 Kč | 636,09 Kč |
| 500 | 4,83640 Kč | 2 418,20 Kč |
| 1 000 | 4,34483 Kč | 4 344,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71972 Kč | 11 159,16 Kč |
| 6 000 | 3,40480 Kč | 20 428,80 Kč |
| 9 000 | 3,24430 Kč | 29 198,70 Kč |
| 15 000 | 3,06396 Kč | 45 959,40 Kč |
| 21 000 | 2,95717 Kč | 62 100,57 Kč |
| 30 000 | 2,85338 Kč | 85 601,40 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |









