DMN61D8L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 16,06000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 76
Unit Price: 18,14000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 18,14000 Kč
Datasheet
N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN61D8L-13

DigiKey Part Number
DMN61D8L-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN61D8L-13
Description
MOSFET N-CH 60V 470MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
12.9 pF @ 12 V
FET Type
Power Dissipation (Max)
390mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
3V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
1.8Ohm @ 150mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN61D8L-7Diodes Incorporated0DMN61D8L-7DICT-ND16,06000 KčParametric Equivalent
DMN61D8LQ-13Diodes Incorporated76DMN61D8LQ-13DICT-ND18,14000 KčParametric Equivalent
DMN61D8LQ-7Diodes Incorporated0DMN61D8LQ-7DICT-ND18,14000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,93554 Kč29 355,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,93554 Kč
Unit Price with VAT:3,55200 Kč