Similar
Similar
Similar

DMN61D8LQ-7 | |
|---|---|
DigiKey Part Number | DMN61D8LQ-7DITR-ND - Tape & Reel (TR) DMN61D8LQ-7DICT-ND - Cut Tape (CT) DMN61D8LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D8LQ-7 |
Description | MOSFET N-CH 60V 470MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12.9 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 390mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 3V, 5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 150mA, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2V7002KT1G | onsemi | 75 768 | 2V7002KT1GOSCT-ND | 5,63000 Kč | Similar |
| BSS138BK,215 | Nexperia USA Inc. | 170 | 1727-1141-1-ND | 4,59000 Kč | Similar |
| BSS138BKVL | Nexperia USA Inc. | 9 990 | 1727-BSS138BKVLCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 100 | 7,24520 Kč | 724,52 Kč |
| 500 | 5,53546 Kč | 2 767,73 Kč |
| 1 000 | 4,98446 Kč | 4 984,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28386 Kč | 12 851,58 Kč |
| 6 000 | 3,93091 Kč | 23 585,46 Kč |
| 9 000 | 3,75109 Kč | 33 759,81 Kč |
| 15 000 | 3,54905 Kč | 53 235,75 Kč |
| 21 000 | 3,42940 Kč | 72 017,40 Kč |
| 30 000 | 3,31313 Kč | 99 393,90 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |













