Current Sense Amplifier 1 Circuit TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241A1IDDFR

DigiKey Part Number
296-INA241A1IDDFRTR-ND - Tape & Reel (TR)
296-INA241A1IDDFRCT-ND - Cut Tape (CT)
296-INA241A1IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241A1IDDFR
Description
-5-V TO 110-V BIDIRECTIONAL ULTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
20 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
-3db Bandwidth
1.1 MHz
Supplier Device Package
TSOT-23-8
Current - Input Bias
35 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,46900 Kč544,69 Kč
2549,95840 Kč1 248,96 Kč
10045,00290 Kč4 500,29 Kč
25042,63936 Kč10 659,84 Kč
50042,11862 Kč21 059,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,59341 Kč115 780,23 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč