
INA241A3IDDFR | |
|---|---|
DigiKey Part Number | 296-INA241A3IDDFRTR-ND - Tape & Reel (TR) 296-INA241A3IDDFRCT-ND - Cut Tape (CT) 296-INA241A3IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A3IDDFR |
Description | -5-V TO 110-V BIDIRECTIONAL ULTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA241A3IDDFR Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
-3db Bandwidth 1.1 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 35 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,46900 Kč | 544,69 Kč |
| 25 | 49,95840 Kč | 1 248,96 Kč |
| 100 | 45,00290 Kč | 4 500,29 Kč |
| 250 | 42,63936 Kč | 10 659,84 Kč |
| 500 | 42,11862 Kč | 21 059,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,59341 Kč | 115 780,23 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |










