INA241A - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241AEVM

DigiKey Part Number
296-INA241AEVM-ND
Manufacturer
Manufacturer Product Number
INA241AEVM
Description
EVAL BOARD FOR INA241A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA241A - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
-
Slew Rate
8V/µs
-3db Bandwidth
1.1MHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
2.5mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 20V
Utilized IC / Part
INA241A
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč