
INA296AEVM | |
|---|---|
DigiKey Part Number | 296-INA296AEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA296AEVM |
Description | EVAL BOARD FOR INA296A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA296A - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 2.5mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 20V | |
Utilized IC / Part | INA296A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


