
INA241B1IDDFR | |
|---|---|
DigiKey Part Number | 296-INA241B1IDDFRTR-ND - Tape & Reel (TR) 296-INA241B1IDDFRCT-ND - Cut Tape (CT) 296-INA241B1IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B1IDDFR |
Description | -5-V TO 110-V BIDIRECTIONAL HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 38,97240 Kč | 974,31 Kč |
| 100 | 34,98060 Kč | 3 498,06 Kč |
| 250 | 33,07520 Kč | 8 268,80 Kč |
| 500 | 31,92746 Kč | 15 963,73 Kč |
| 1 000 | 30,98255 Kč | 30 982,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,81527 Kč | 89 445,81 Kč |
| 6 000 | 29,24423 Kč | 175 465,38 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




