
OPA4376AIPW | |
|---|---|
DigiKey Part Number | 296-26288-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4376AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4376AIPW Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,50100 Kč | 665,01 Kč |
| 90 | 55,63767 Kč | 5 007,39 Kč |
| 180 | 53,38506 Kč | 9 609,31 Kč |
| 270 | 52,25548 Kč | 14 108,98 Kč |
| 540 | 50,59974 Kč | 27 323,86 Kč |
| 1 080 | 49,23701 Kč | 53 175,97 Kč |
| 2 520 | 47,89410 Kč | 120 693,13 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |











