


SS32-E3/9AT | |
|---|---|
DigiKey Part Number | SS32-E3/9ATGITR-ND - Tape & Reel (TR) SS32-E3/9ATGICT-ND - Cut Tape (CT) SS32-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS32-E3/9AT |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 100 | 8,68060 Kč | 868,06 Kč |
| 500 | 6,67358 Kč | 3 336,79 Kč |
| 1 000 | 6,02685 Kč | 6 026,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,10677 Kč | 17 873,69 Kč |
| 7 000 | 4,70856 Kč | 32 959,92 Kč |
| 10 500 | 4,50573 Kč | 47 310,17 Kč |
| 17 500 | 4,27782 Kč | 74 861,85 Kč |
| 24 500 | 4,14288 Kč | 101 500,56 Kč |
| 35 000 | 4,01176 Kč | 140 411,60 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











