
APT1608QBC/D | |
|---|---|
DigiKey Part Number | 754-1434-2-ND - Tape & Reel (TR) 754-1434-1-ND - Cut Tape (CT) 754-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608QBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,44580 Kč | 344,58 Kč |
| 500 | 2,79862 Kč | 1 399,31 Kč |
| 1 000 | 2,58485 Kč | 2 584,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,40280 Kč | 4 805,60 Kč |
| 4 000 | 2,24799 Kč | 8 991,96 Kč |
| 6 000 | 2,16850 Kč | 13 011,00 Kč |
| 10 000 | 2,07863 Kč | 20 786,30 Kč |
| 14 000 | 2,02514 Kč | 28 351,96 Kč |
| 20 000 | 1,97293 Kč | 39 458,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









