
TPS7A5701RTER | |
|---|---|
DigiKey Part Number | 296-TPS7A5701RTERTR-ND - Tape & Reel (TR) 296-TPS7A5701RTERCT-ND - Cut Tape (CT) 296-TPS7A5701RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5701RTER |
Description | IC REG LINEAR POS ADJ 5A 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5701RTER Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 24 mA |
Part Status Active | PSRR 40dB ~ 36dB (1MHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 16-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-WQFN (3x3) |
Voltage Dropout (Max) 0.11V @ 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 226,61000 Kč | 2 266,10 Kč |
| 25 | 211,33240 Kč | 5 283,31 Kč |
| 100 | 194,55070 Kč | 19 455,07 Kč |
| 250 | 193,98288 Kč | 48 495,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 171,04437 Kč | 855 221,85 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |











