
BLM18SP101SN1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP101SN1DTR-ND - Tape & Reel (TR) 490-BLM18SP101SN1DCT-ND - Cut Tape (CT) 490-BLM18SP101SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP101SN1D |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.7A 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP101SN1D Models |
Category | Current Rating (Max) 3.7A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 22mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 2,87260 Kč | 143,63 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 250 | 2,19052 Kč | 547,63 Kč |
| 500 | 1,93350 Kč | 966,75 Kč |
| 1 000 | 1,69517 Kč | 1 695,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23363 Kč | 4 934,52 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










