
GDZ2V7LP3-7 | |
|---|---|
DigiKey Part Number | GDZ2V7LP3-7DITR-ND - Tape & Reel (TR) GDZ2V7LP3-7DICT-ND - Cut Tape (CT) GDZ2V7LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ2V7LP3-7 |
Description | DIODE ZENER 2.7V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C (TJ) |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package X3-DFN0603-2 |
Power - Max 250 mW | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96960 Kč | 196,96 Kč |
| 500 | 1,44214 Kč | 721,07 Kč |
| 1 000 | 1,27080 Kč | 1 270,80 Kč |
| 2 000 | 1,12634 Kč | 2 252,68 Kč |
| 5 000 | 0,96944 Kč | 4 847,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,87219 Kč | 8 721,90 Kč |
| 20 000 | 0,79032 Kč | 15 806,40 Kč |
| 30 000 | 0,74859 Kč | 22 457,70 Kč |
| 50 000 | 0,70167 Kč | 35 083,50 Kč |
| 70 000 | 0,67387 Kč | 47 170,90 Kč |
| 100 000 | 0,64686 Kč | 64 686,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











