
SI8416DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8416DB-T2-E1TR-ND - Tape & Reel (TR) SI8416DB-T2-E1CT-ND - Cut Tape (CT) SI8416DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8416DB-T2-E1 |
Description | MOSFET N-CH 8V 16A 6MICRO FOOT |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 16A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | SI8416DB-T2-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.77W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-Micro Foot™ (1.5x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 9,99500 Kč | 999,50 Kč |
| 500 | 7,72936 Kč | 3 864,68 Kč |
| 1 000 | 6,99947 Kč | 6 999,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07220 Kč | 18 216,60 Kč |
| 6 000 | 5,60531 Kč | 33 631,86 Kč |
| 9 000 | 5,36746 Kč | 48 307,14 Kč |
| 15 000 | 5,10029 Kč | 76 504,35 Kč |
| 21 000 | 4,94207 Kč | 103 783,47 Kč |
| 30 000 | 4,78835 Kč | 143 650,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











