Clamp Ipp Tvs Diode Surface Mount SOT-665
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC6V1P5

DigiKey Part Number
497-3785-2-ND - Tape & Reel (TR)
497-3785-1-ND - Cut Tape (CT)
497-3785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC6V1P5
Description
TVS DIODE 3VWM SOT665
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-665
Datasheet
 Datasheet
EDA/CAD Models
ESDALC6V1P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOT-665
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
6.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57920 Kč557,92 Kč
5004,21934 Kč2 109,67 Kč
1 0003,78069 Kč3 780,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,22277 Kč9 668,31 Kč
6 0002,94161 Kč17 649,66 Kč
9 0002,79831 Kč25 184,79 Kč
15 0002,63728 Kč39 559,20 Kč
21 0002,54191 Kč53 380,11 Kč
30 0002,44923 Kč73 476,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč