
TPS7A9401DSCR | |
|---|---|
DigiKey Part Number | 296-TPS7A9401DSCRTR-ND - Tape & Reel (TR) 296-TPS7A9401DSCRCT-ND - Cut Tape (CT) 296-TPS7A9401DSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9401DSCR |
Description | IC REG LINEAR POS ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9401DSCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 22 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 51 mA |
Part Status Active | PSRR 51dB (1MHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-WSON (3x3) |
Voltage Dropout (Max) 0.24V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,14600 Kč | 1 301,46 Kč |
| 25 | 120,62080 Kč | 3 015,52 Kč |
| 100 | 110,15550 Kč | 11 015,55 Kč |
| 250 | 107,36864 Kč | 26 842,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 96,62580 Kč | 289 877,40 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |










