
SZNUD3160LT1G | |
|---|---|
DigiKey Part Number | SZNUD3160LT1GOSTR-ND - Tape & Reel (TR) SZNUD3160LT1GOSCT-ND - Cut Tape (CT) SZNUD3160LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUD3160LT1G |
Description | IC PWR DRVR N-CHAN 1:1 SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3160LT1G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1.8Ohm (Max) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q101 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-23-3 (TO-236) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 61V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 100 | 5,86680 Kč | 586,68 Kč |
| 250 | 5,44520 Kč | 1 361,30 Kč |
| 500 | 5,19028 Kč | 2 595,14 Kč |
| 1 000 | 4,98052 Kč | 4 980,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58393 Kč | 13 751,79 Kč |
| 6 000 | 4,46085 Kč | 26 765,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











