Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY212GS

DigiKey Part Number
5875-GAQY212GS-ND
Manufacturer
Manufacturer Product Number
GAQY212GS
Description
SSR RELAY SPST-NO 800mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.32 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Strip
Load Current
800 mA
Part Status
Active
On-State Resistance (Max)
0.6 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
4-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 790
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Strip
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1012,09500 Kč120,95 Kč
10010,58300 Kč1 058,30 Kč
5009,31304 Kč4 656,52 Kč
1 0008,37988 Kč8 379,88 Kč
2 0007,75918 Kč15 518,36 Kč
6 0007,18426 Kč43 105,56 Kč
10 0006,65217 Kč66 521,70 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč