Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT14MTC

DigiKey Part Number
488-74ACT14MTC-ND
Manufacturer
Manufacturer Product Number
74ACT14MTC
Description
IC INVERT SCHMIT 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tube
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Factory Stock: 15 744
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,86900 Kč98,69 Kč
967,76927 Kč745,85 Kč
1927,35042 Kč1 411,28 Kč
2887,13931 Kč2 056,12 Kč
5766,83092 Kč3 934,61 Kč
1 0566,60582 Kč6 975,75 Kč
2 5926,33578 Kč16 422,34 Kč
5 0886,17324 Kč31 409,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč