
MC33064D-5G | |
|---|---|
DigiKey Part Number | MC33064D-5GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33064D-5G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33064D-5G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 98 | 7,84214 Kč | 768,53 Kč |
| 196 | 7,42107 Kč | 1 454,53 Kč |
| 294 | 7,21003 Kč | 2 119,75 Kč |
| 588 | 6,90005 Kč | 4 057,23 Kč |
| 1 078 | 6,67436 Kč | 7 194,96 Kč |
| 2 548 | 6,41321 Kč | 16 340,86 Kč |
| 5 096 | 6,24427 Kč | 31 820,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











